



1990753 | |
|---|---|
DigiKey Part Number | 277-6714-ND |
Manufacturer | |
Manufacturer Product Number | 1990753 |
Description | TERM BLK 4POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1990753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 10 | 42,41600 Kč | 424,16 Kč |
| 25 | 41,51080 Kč | 1 037,77 Kč |
| 50 | 36,77020 Kč | 1 838,51 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |











