Red 16 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196702125

DigiKey Part Number
900-2196702125-ND
Manufacturer
Manufacturer Product Number
2196702125
Description
MINIFIT-SIGMA F-F 450MM 16 AWG R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
17.7" (450.0mm)
Wire Gauge
16 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 751
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
2015,46100 Kč309,22 Kč
4014,72450 Kč588,98 Kč
6014,30700 Kč858,42 Kč
10013,79830 Kč1 379,83 Kč
26012,89800 Kč3 353,48 Kč
50012,31636 Kč6 158,18 Kč
1 00011,72801 Kč11 728,01 Kč
2 50010,99374 Kč27 484,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč