



1969412 | |
|---|---|
DigiKey Part Number | 277-9129-ND |
Manufacturer | |
Manufacturer Product Number | 1969412 |
Description | TERM BLOCK PLUG 6POS 10.16MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Male Pins 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1969412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 55 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.75-16mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Silver | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M4 | |
Torque - Screw | 1.7-1.8 Nm (15-15.9 Lb-In) | |
Wire Strip Length | 12mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.094" (27.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,30000 Kč | 793,30 Kč |
| 10 | 724,72500 Kč | 7 247,25 Kč |
| 25 | 687,38200 Kč | 17 184,55 Kč |
| Unit Price without VAT: | 793,30000 Kč |
|---|---|
| Unit Price with VAT: | 959,89300 Kč |













