6 Position Terminal Block Header, Female Sockets Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1703098

DigiKey Part Number
1703098-ND
Manufacturer
Manufacturer Product Number
1703098
Description
TERM BLK 6POS GREEN
Customer Reference
Detailed Description
6 Position Terminal Block Header, Female Sockets Green
Datasheet
 Datasheet
EDA/CAD Models
1703098 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Front Panel Wire Connection
Header, Female Sockets
Rear Panel Wire Connection
PCB Pins - Straight
Width
3.350" (85.08mm)
Panel Thickness
0.039 ~ 0.118" (1.0 ~ 3.0mm)
Positions Per Level
6
Panel Mount Type
2 Piece, Snap Lock
Pitch
0.400" (10.16mm)
Voltage - UL
600 V
Current - UL
5 A
Wire Gauge
-
Color
Green
Features
-
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10736,96700 Kč7 369,67 Kč
Manufacturers Standard Package
Unit Price without VAT:736,96700 Kč
Unit Price with VAT:891,73007 Kč