



1967511 | |
|---|---|
DigiKey Part Number | 277-11516-ND |
Manufacturer | |
Manufacturer Product Number | 1967511 |
Description | TERM BLOCK PLUG 8POS 10.16MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1967511 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 55 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-16mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 8 | Contact Mating Finish Silver |
Positions Per Level 8 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Screw Size M4 |
Plug Wire Entry 180° | Torque - Screw 1.7-1.8 Nm (15-15.9 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 76A | Insulation Height 1.094" (27.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 942,39000 Kč | 942,39 Kč |
| 10 | 654,15100 Kč | 6 541,51 Kč |
| Unit Price without VAT: | 942,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 140,29190 Kč |












