
1703519 | |
|---|---|
DigiKey Part Number | 1703519-ND |
Manufacturer | |
Manufacturer Product Number | 1703519 |
Description | TERM BLK 8POS GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1703519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Front Panel Wire Connection | Header, Male Pins | |
Rear Panel Wire Connection | Bolt/Screw Clamp - Wire Entry Parallel to Panel | |
Width | 4.592" (116.64mm) | |
Panel Thickness | 0.039 ~ 0.118" (1.0 ~ 3.0mm) | |
Positions Per Level | 8 | |
Panel Mount Type | 2 Piece, Snap Lock - Front Flange | |
Pitch | 0.400" (10.16mm) | |
Voltage - UL | 600 V | |
Current - UL | 55 A | |
Wire Gauge | 6-20 AWG | |
Color | Green | |
Features | Threaded Mating Lock, Shield Connection Front Side | |
Number of Levels | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 426,39000 Kč | 1 426,39 Kč |
| 10 | 1 050,17300 Kč | 10 501,73 Kč |
| 30 | 941,10933 Kč | 28 233,28 Kč |
| 50 | 902,38060 Kč | 45 119,03 Kč |
| 100 | 859,67070 Kč | 85 967,07 Kč |
| 250 | 817,27744 Kč | 204 319,36 Kč |
| Unit Price without VAT: | 1 426,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 725,93190 Kč |






