
1963573 | |
|---|---|
DigiKey Part Number | 1963573-ND |
Manufacturer | |
Manufacturer Product Number | 1963573 |
Description | TERM BLOCK HDR 6POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1963573 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 4A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 4 A |
Part Status Active | Voltage - UL 125 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.398" (10.11mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,17960 Kč | 2 658,98 Kč |
| Unit Price without VAT: | 53,17960 Kč |
|---|---|
| Unit Price with VAT: | 64,34732 Kč |







