Similar
Similar
Similar

1963544 | |
|---|---|
DigiKey Part Number | 1963544-ND |
Manufacturer | |
Manufacturer Product Number | 1963544 |
Description | TERM BLOCK HDR 3POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1963544 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 4A |
Series | Voltage - IEC 160 V |
Packaging Bulk | Current - UL 4 A |
Part Status Active | Voltage - UL 125 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.398" (10.11mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-644486-3 | TE Connectivity AMP Connectors | 8 | A30893-ND | 18,06000 Kč | Similar |
| 2-644861-3 | TE Connectivity AMP Connectors | 6 301 | A30932-ND | 11,97000 Kč | Similar |
| OSTOQ03B150 | On Shore Technology Inc. | 0 | OSTOQ03B150-ND | 8,79491 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,79240 Kč | 1 439,62 Kč |
| Unit Price without VAT: | 28,79240 Kč |
|---|---|
| Unit Price with VAT: | 34,83880 Kč |








