
1963502 | |
|---|---|
DigiKey Part Number | 1963502-ND |
Manufacturer | |
Manufacturer Product Number | 1963502 |
Description | TERM BLOCK HDR 10POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1963502 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 4A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 4 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 125 V |
Number of Positions 10 | Color Black |
Positions Per Level 10 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Insulation Height 0.319" (8.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 90,49720 Kč | 4 524,86 Kč |
| Unit Price without VAT: | 90,49720 Kč |
|---|---|
| Unit Price with VAT: | 109,50161 Kč |








