Similar
Similar

1962066 | |
|---|---|
DigiKey Part Number | 1962066-ND |
Manufacturer | |
Manufacturer Product Number | 1962066 |
Description | TERM BLOCK HDR 12POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1962066 Models |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 15 A |
Number of Positions 12 | Voltage - UL 300 V |
Positions Per Level 12 | Color Gray |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-12BE | Same Sky (Formerly CUI Devices) | 888 | 102-6416-ND | 32,34000 Kč | Similar |
| TBP01R1W-508-12BE | Same Sky (Formerly CUI Devices) | 0 | 102-6455-ND | 48,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 72,72440 Kč | 3 636,22 Kč |
| Unit Price without VAT: | 72,72440 Kč |
|---|---|
| Unit Price with VAT: | 87,99652 Kč |






























