
1949270 | |
|---|---|
DigiKey Part Number | 1949270-ND |
Manufacturer | |
Manufacturer Product Number | 1949270 |
Description | TERM BLOCK HDR 10POS 5MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Last Time Buy | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (2 Side) | Color Black |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Contact Tail Length 0.138" (3.50mm) |
Number of Levels 1 | Insulation Height 0.490" (12.44mm) |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 114,95980 Kč | 5 747,99 Kč |
| Unit Price without VAT: | 114,95980 Kč |
|---|---|
| Unit Price with VAT: | 139,10136 Kč |


























