Similar
Similar
Similar

1942141 | |
|---|---|
DigiKey Part Number | 1942141-ND |
Manufacturer | |
Manufacturer Product Number | 1942141 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 2 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
Current - IEC 12A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-02BE | Same Sky (Formerly CUI Devices) | 0 | 102-6390-ND | 11,13000 Kč | Similar |
| TBP01P1-508-02OR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP01P1-508-02OR-ND | 4,53527 Kč | Similar |
| TBP01P1W-508-02BE | Same Sky (Formerly CUI Devices) | 10 678 | 102-6438-ND | 15,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,53560 Kč | 1 926,78 Kč |
| Unit Price without VAT: | 38,53560 Kč |
|---|---|
| Unit Price with VAT: | 46,62808 Kč |































