
1702878 | |
|---|---|
DigiKey Part Number | 1702878-ND |
Manufacturer | |
Manufacturer Product Number | 1702878 |
Description | TERM BLOCK HDR 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1702878 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Phoenix Contact | Header Orientation 90°, Right Angle |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Current - IEC 12A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - IEC 250 V |
Number of Positions 2 | Color Gray |
Positions Per Level 2 | Contact Mating Finish Tin |
Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |




























