
1928398 | |
|---|---|
DigiKey Part Number | 277-14418-ND |
Manufacturer | |
Manufacturer Product Number | 1928398 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 1928398 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | COMBICON ZFKDS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 32,44600 Kč | 811,15 Kč |
| 50 | 30,89220 Kč | 1 544,61 Kč |
| 100 | 29,41610 Kč | 2 941,61 Kč |
| 250 | 27,57372 Kč | 6 893,43 Kč |
| 500 | 26,25674 Kč | 13 128,37 Kč |
| 1 000 | 25,00358 Kč | 25 003,58 Kč |
| 2 500 | 23,43898 Kč | 58 597,45 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |











