Female Coupler and Male Coupler Connector Minus, Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

512FM-034-A

DigiKey Part Number
1175-512FM-034-A-ND
Manufacturer
Manufacturer Product Number
512FM-034-A
Description
CONN PV MALE/FEMALE COUPLER SET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Female Coupler and Male Coupler Connector Minus, Plus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Type
Female Coupler and Male Coupler
Coded, Keyed
Minus, Plus
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1115,28000 Kč115,28 Kč
1097,87200 Kč978,72 Kč
2591,72760 Kč2 293,19 Kč
5087,34740 Kč4 367,37 Kč
10083,17730 Kč8 317,73 Kč
25077,96976 Kč19 492,44 Kč
50074,24976 Kč37 124,88 Kč
1 00070,70846 Kč70 708,46 Kč
2 50066,28649 Kč165 716,23 Kč
Manufacturers Standard Package
Unit Price without VAT:115,28000 Kč
Unit Price with VAT:139,48880 Kč