
1925359 | |
|---|---|
DigiKey Part Number | 1925359-ND |
Manufacturer | |
Manufacturer Product Number | 1925359 |
Description | TERM BLOCK PLUG 4POS 3.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style IDC |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 6A |
Part Status Active | Voltage - IEC 400 V |
Type Plug, Female Sockets | Wire Gauge or Range - AWG 20-24 AWG |
Number of Positions 4 | Wire Gauge or Range - mm² 0.34-0.5mm² |
Positions Per Level 4 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.150" (3.81mm) | Insulation Height 0.508" (12.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 165,12820 Kč | 8 256,41 Kč |
| Unit Price without VAT: | 165,12820 Kč |
|---|---|
| Unit Price with VAT: | 199,80512 Kč |





















