
1736816 | |
|---|---|
DigiKey Part Number | 1736816-ND |
Manufacturer | |
Manufacturer Product Number | 1736816 |
Description | IMC 1 5/ 4-ST-3 81 WH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug, Male Pins Board to Cable/Wire 0.150" (3.81mm) Screw |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Termination Screw |
Series | Pitch 0.150" (3.81mm) |
Packaging Bulk | Housing Color White |
Part Status Active | Wire Gauge 14-30 AWG |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions 4 | Current Rating (Amps) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 116,24500 Kč | 1 162,45 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |























