Similar
Similar
Similar
Similar

1924004 | |
|---|---|
DigiKey Part Number | 1924004-ND |
Manufacturer | |
Manufacturer Product Number | 1924004 |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1924004 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.339" (8.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP04R1-500-05BE | Same Sky (Formerly CUI Devices) | 1 195 | 2223-TBP04R1-500-05BE-ND | 16,89000 Kč | Similar |
| TBP04R1-500-05GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R1-500-05GR-ND | 6,66588 Kč | Similar |
| TBP04R12-500-05BE | Same Sky (Formerly CUI Devices) | 1 200 | 2223-TBP04R12-500-05BE-ND | 16,89000 Kč | Similar |
| TBP04R12-500-05GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP04R12-500-05GR-ND | 6,66588 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 75,47180 Kč | 3 773,59 Kč |
| Unit Price without VAT: | 75,47180 Kč |
|---|---|
| Unit Price with VAT: | 91,32088 Kč |



















