



TBP04R1-500-05BE | |
|---|---|
DigiKey Part Number | 2223-TBP04R1-500-05BE-ND |
Manufacturer | |
Manufacturer Product Number | TBP04R1-500-05BE |
Description | TERM BLOCK HDR 5POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP04R1-500-05BE Models |
Category | Current - IEC 10A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - IEC 400 V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300 V |
Part Status Active | Color Blue |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.157" (4.00mm) |
Termination Style Solder | Insulation Height 1.122" (28.50mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,57800 Kč | 125,78 Kč |
| 25 | 10,95240 Kč | 273,81 Kč |
| 50 | 9,87320 Kč | 493,66 Kč |
| 100 | 8,92830 Kč | 892,83 Kč |
| 300 | 7,72447 Kč | 2 317,34 Kč |
| 600 | 7,13617 Kč | 4 281,70 Kč |
| 1 200 | 6,66162 Kč | 7 993,94 Kč |
| 5 100 | 5,96425 Kč | 30 417,67 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


