
1923801 | |
|---|---|
DigiKey Part Number | 1923801-ND |
Manufacturer | |
Manufacturer Product Number | 1923801 |
Description | TERM BLOCK HDR 7POS 5MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1923801 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 16A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 16 A |
Part Status Last Time Buy | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 49,79460 Kč | 2 489,73 Kč |
| Unit Price without VAT: | 49,79460 Kč |
|---|---|
| Unit Price with VAT: | 60,25147 Kč |

















