Similar
Similar
Similar
Similar
Similar

1912346 | |
|---|---|
DigiKey Part Number | 1912346-ND |
Manufacturer | |
Manufacturer Product Number | 1912346 |
Description | TERM BLOCK PLUG 7POS 5MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1912346 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 16 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 90° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 16A | Insulation Height 1.024" (26.01mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395238007 | Molex | 0 | WM25909-ND | 68,54739 Kč | Similar |
| 0395238307 | Molex | 0 | 0395238307-ND | 68,74108 Kč | Similar |
| 0395333007 | Molex | 0 | 0395333007-ND | 61,09078 Kč | Similar |
| OSTTS07715A | On Shore Technology Inc. | 0 | OSTTS07715A-ND | 50,63586 Kč | Similar |
| OSTTS07715B | On Shore Technology Inc. | 0 | OSTTS07715B-ND | 51,40885 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 151,14400 Kč | 7 557,20 Kč |
| Unit Price without VAT: | 151,14400 Kč |
|---|---|
| Unit Price with VAT: | 182,88424 Kč |








