



1913581 | |
|---|---|
DigiKey Part Number | 277-6299-ND |
Manufacturer | |
Manufacturer Product Number | 1913581 |
Description | TERM BLOCK PLUG 3POS 10.16MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1913581 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 50 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Last Time Buy | Wire Gauge or Range - mm² 0.75-10mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 3 | Contact Mating Finish Silver |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.400" (10.16mm) | Screw Size M4 |
Plug Wire Entry 180° | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 41A | Insulation Height 1.085" (27.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,45000 Kč | 333,45 Kč |
| 10 | 231,50300 Kč | 2 315,03 Kč |
| Unit Price without VAT: | 333,45000 Kč |
|---|---|
| Unit Price with VAT: | 403,47450 Kč |













