
1701540 | |
|---|---|
DigiKey Part Number | 1701540-ND |
Manufacturer | |
Manufacturer Product Number | 1701540 |
Description | TERM BLK 3POS GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1701540 Models |
Category | Positions Per Level 3 |
Manufacturer Phoenix Contact | Panel Mount Type 2 Piece, Snap Lock - Front Flange |
Series | Pitch 0.400" (10.16mm) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Current - UL 66 A |
Front Panel Wire Connection Header, Male Pins | Color Green |
Rear Panel Wire Connection PCB Pins - Right Angle | Features Threaded Mating Lock, Shield Connection Front Side |
Width 2.592" (65.84mm) | Number of Levels 1 |
Panel Thickness 0.039 ~ 0.118" (1.0 ~ 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 244,20700 Kč | 2 442,07 Kč |
| Unit Price without VAT: | 244,20700 Kč |
|---|---|
| Unit Price with VAT: | 295,49047 Kč |






