1911936 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 145,52000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 102
Unit Price: 70,55000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 31,66130 Kč
Datasheet
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1911936

DigiKey Part Number
1911936-ND
Manufacturer
Manufacturer Product Number
1911936
Description
TERM BLOCK PLUG 10POS 5MM
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1911936 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Plug, Female Sockets
Number of Positions
10
Positions Per Level
10
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
16A
Voltage - IEC
630 V
Current - UL
16 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length
7mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50254,02960 Kč12 701,48 Kč
Manufacturers Standard Package
Unit Price without VAT:254,02960 Kč
Unit Price with VAT:307,37582 Kč