OSTTJ127150 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 6
Unit Price: 205,15000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 106,54589 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 50
Unit Price: 386,78000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 39
Unit Price: 320,43000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 352,82940 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 99,29530 Kč
Datasheet
12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
OSTTJ127150
OSTTJ127150

OSTTJ127150

DigiKey Part Number
ED2776-ND
Manufacturer
Manufacturer Product Number
OSTTJ127150
Description
TERM BLOCK PLUG 12POS 5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
-
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.34-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 115°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
0.56 Nm (5.0 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Brass
Housing Material
Brass
Contact Tail Length
-
Insulation Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10105,30500 Kč1 053,05 Kč
2592,60960 Kč2 315,24 Kč
5084,81100 Kč4 240,55 Kč
10078,43380 Kč7 843,38 Kč
25071,88204 Kč17 970,51 Kč
50068,10324 Kč34 051,62 Kč
1 00065,14021 Kč65 140,21 Kč
Manufacturers Standard Package
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč