
1911952 | |
|---|---|
DigiKey Part Number | 277-14357-ND |
Manufacturer | |
Manufacturer Product Number | 1911952 |
Description | TERM BLOCK PLUG 12POS 5MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1911952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Plug, Female Sockets | |
Number of Positions | 12 | |
Positions Per Level | 12 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 16A | |
Voltage - IEC | 630 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,43000 Kč | 320,43 Kč |
| 10 | 302,74900 Kč | 3 027,49 Kč |
| 25 | 298,99480 Kč | 7 474,87 Kč |
| 50 | 296,60520 Kč | 14 830,26 Kč |
| 100 | 282,21730 Kč | 28 221,73 Kč |
| 250 | 271,79308 Kč | 67 948,27 Kč |
| 500 | 253,91538 Kč | 126 957,69 Kč |
| Unit Price without VAT: | 320,43000 Kč |
|---|---|
| Unit Price with VAT: | 387,72030 Kč |













