



1909582 | |
|---|---|
DigiKey Part Number | 277-14344-ND |
Manufacturer | |
Manufacturer Product Number | 1909582 |
Description | TERM BLOCK HDR 7POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 4A |
Packaging Bulk | Voltage - IEC 80 V |
Part Status Active | Current - UL 4 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 125 V |
Number of Positions 7 | Color Black |
Positions Per Level 7 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.098" (2.50mm) | Insulation Height 0.398" (10.11mm) |
Header Orientation Vertical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,74800 Kč | 2 537,40 Kč |
| Unit Price without VAT: | 50,74800 Kč |
|---|---|
| Unit Price with VAT: | 61,40508 Kč |







