



1908091 | |
|---|---|
DigiKey Part Number | 1908091-ND |
Manufacturer | |
Manufacturer Product Number | 1908091 |
Description | TERM BLOCK HDR 7POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 4A |
Packaging Bulk | Voltage - IEC 80 V |
Part Status Active | Current - UL 4 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 125 V |
Number of Positions 7 | Color Black |
Positions Per Level 7 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.150" (3.81mm) |
Pitch 0.098" (2.50mm) | Insulation Height 0.319" (8.10mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 50,75200 Kč | 507,52 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |







