



1902149 | |
|---|---|
DigiKey Part Number | 277-6934-ND |
Manufacturer | |
Manufacturer Product Number | 1902149 |
Description | TERM BLOCK PLUG 5POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1902149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,86000 Kč | 156,86 Kč |
| 10 | 139,07000 Kč | 1 390,70 Kč |
| 25 | 137,03280 Kč | 3 425,82 Kč |
| 50 | 135,74780 Kč | 6 787,39 Kč |
| 100 | 134,64130 Kč | 13 464,13 Kč |
| 250 | 124,97336 Kč | 31 243,34 Kč |
| 500 | 123,15662 Kč | 61 578,31 Kč |
| 1 000 | 114,67806 Kč | 114 678,06 Kč |
| Unit Price without VAT: | 156,86000 Kč |
|---|---|
| Unit Price with VAT: | 189,80060 Kč |



























