Similar
Similar
Similar
Similar
Similar
Similar




1757271 | |
|---|---|
DigiKey Part Number | 277-1109-ND |
Manufacturer | |
Manufacturer Product Number | 1757271 |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1757271 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.339" (8.61mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14120517002000 | HARTING | 0 | 14120517002000-ND | 27,57040 Kč | Similar |
| 1776038-5 | TE Connectivity AMP Connectors | 580 | 1776038-5-ND | 70,55000 Kč | Similar |
| 691313510005 | Würth Elektronik | 482 | 732-2073-ND | 24,36000 Kč | Similar |
| 691313710005 | Würth Elektronik | 334 | 732-2802-ND | 27,93000 Kč | Similar |
| OQ0554500000G | Amphenol Anytek | 1 707 | 609-3899-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |













































