



OQ0554500000G | |
|---|---|
DigiKey Part Number | 609-3899-ND |
Manufacturer | |
Manufacturer Product Number | OQ0554500000G |
Description | TERM BLOCK HDR 5POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1755765 | Phoenix Contact | 8 327 | 277-1153-ND | 31,70000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 10,01100 Kč | 100,11 Kč |
| 25 | 8,72600 Kč | 218,15 Kč |
| 50 | 7,85420 Kč | 392,71 Kč |
| 100 | 7,09500 Kč | 709,50 Kč |
| 250 | 6,26000 Kč | 1 565,00 Kč |
| 500 | 5,75236 Kč | 2 876,18 Kč |
| 2 040 | 4,99970 Kč | 10 199,39 Kč |
| 6 120 | 4,61425 Kč | 28 239,21 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |






