16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1897539

DigiKey Part Number
1897539-ND
Manufacturer
Manufacturer Product Number
1897539
Description
TERM BLOCK PLUG 16POS 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1897539 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
16
Positions Per Level
16
Number of Levels
1
Pitch
0.150" (3.81mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
IDC
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
400 V
Current - UL
6 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
20-24 AWG
Wire Gauge or Range - mm²
0.34-0.5mm²
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.508" (12.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50488,79560 Kč24 439,78 Kč
Manufacturers Standard Package
Unit Price without VAT:488,79560 Kč
Unit Price with VAT:591,44268 Kč