
1832879 | |
|---|---|
DigiKey Part Number | 1832879-ND |
Manufacturer | |
Manufacturer Product Number | 1832879 |
Description | TERM BLK 16POS GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Green Plug Connection - Ganged 27.8mm |
Datasheet | Datasheet |
Category | Current - IEC 8 A |
Manufacturer Phoenix Contact | Voltage - IEC 300 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Wire Gauge or Range - AWG 14-30 AWG |
Type Plug Connection - Ganged | Wire Gauge or Range - mm² 0.14-0.5mm² |
Mounting Type DIN Rail | Housing Color Green |
Number of Positions 16 | Length 2.455" (62.35mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 27.8mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw | Stripping Length 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,87000 Kč | 998,87 Kč |
| 10 | 819,38400 Kč | 8 193,84 Kč |
| Unit Price without VAT: | 998,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 208,63270 Kč |














