
1883446 | |
|---|---|
DigiKey Part Number | 1883446-ND |
Manufacturer | |
Manufacturer Product Number | 1883446 |
Description | TERM BLOCK PLUG 11POS 5.08MM |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1883446 Models |
Category | Current - IEC 10A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Wire Gauge or Range - AWG 18-22 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-1mm² |
Number of Positions 11 | Color Green |
Positions Per Level 11 | Contact Mating Finish Tin |
Number of Levels 1 | Features Mating Flange |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style IDC | Insulation Height 0.591" (15.00mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 343,66160 Kč | 17 183,08 Kč |
| Unit Price without VAT: | 343,66160 Kč |
|---|---|
| Unit Price with VAT: | 415,83054 Kč |

























