
1788017 | |
|---|---|
DigiKey Part Number | 1788017-ND |
Manufacturer | |
Manufacturer Product Number | 1788017 |
Description | TERM BLK 11POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Green Plug Connection - Ganged 42.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 1788017 Models |
Category | Current - IEC 12 A |
Manufacturer Phoenix Contact | Current - UL 12 A |
Series | Voltage - UL 250 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug Connection - Ganged | Housing Color Green |
Mounting Type DIN Rail | Length 2.646" (67.20mm) |
Number of Positions 11 | Height (Max) 1.984" (50.40mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 42.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 518,32720 Kč | 25 916,36 Kč |
| Unit Price without VAT: | 518,32720 Kč |
|---|---|
| Unit Price with VAT: | 627,17591 Kč |












