



1877504 | |
|---|---|
DigiKey Part Number | 277-16651-ND |
Manufacturer | |
Manufacturer Product Number | 1877504 |
Description | TERM BLOCK 4POS 55DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1877504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 10 | 124,41300 Kč | 1 244,13 Kč |
| 25 | 109,66000 Kč | 2 741,50 Kč |
| 50 | 100,64760 Kč | 5 032,38 Kč |
| 100 | 93,30670 Kč | 9 330,67 Kč |
| 250 | 85,79112 Kč | 21 447,78 Kč |
| 500 | 81,47056 Kč | 40 735,28 Kč |
| 1 000 | 78,08946 Kč | 78 089,46 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |




