



282847-4 | |
|---|---|
DigiKey Part Number | A98350-ND |
Manufacturer | |
Manufacturer Product Number | 282847-4 |
Description | TERM BLOCK 4POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282847-4 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation 35° (145°) Angle with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 10 | 46,29900 Kč | 462,99 Kč |
| 25 | 40,41800 Kč | 1 010,45 Kč |
| 50 | 36,70560 Kč | 1 835,28 Kč |
| 150 | 32,05767 Kč | 4 808,65 Kč |
| 300 | 29,81850 Kč | 8 945,55 Kč |
| 600 | 28,02980 Kč | 16 817,88 Kč |
| 1 050 | 26,86328 Kč | 28 206,44 Kč |
| 5 100 | 24,58728 Kč | 125 395,13 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |


