Similar
Similar
Similar
1875933 | |
|---|---|
DigiKey Part Number | 1875933-ND |
Manufacturer | |
Manufacturer Product Number | 1875933 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.150" (3.81mm) | Contact Tail Length 0.134" (3.40mm) |
Header Orientation Vertical | Insulation Height 0.362" (9.20mm) |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02R2-381-12BE | Same Sky (Formerly CUI Devices) | 777 | 102-6501-ND | 1,03000 Kč | Similar |
| TBP02R2-381-12BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02R2-381-12BK-ND | 0,39527 Kč | Similar |
| TBP02R2W-381-12BE | Same Sky (Formerly CUI Devices) | 385 | 102-6529-ND | 1,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 93,30680 Kč | 4 665,34 Kč |
| Unit Price without VAT: | 93,30680 Kč |
|---|---|
| Unit Price with VAT: | 112,90123 Kč |


























