



1868995 | |
|---|---|
DigiKey Part Number | 1868995-ND |
Manufacturer | |
Manufacturer Product Number | 1868995 |
Description | TERM BLOCK 6POS 55DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 55° (125°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 55° (125°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 10 | 178,84000 Kč | 1 788,40 Kč |
| 25 | 158,33320 Kč | 3 958,33 Kč |
| 50 | 145,93200 Kč | 7 296,60 Kč |
| 100 | 135,89910 Kč | 13 589,91 Kč |
| 250 | 125,69824 Kč | 31 424,56 Kč |
| 500 | 119,86162 Kč | 59 930,81 Kč |
| 1 000 | 115,30905 Kč | 115 309,05 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |





