315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Eaton Electronics Overcurrent Protection Fuse Portfolio

SR-5-315MA-BK

DigiKey Part Number
283-SR-5-315MA-BK-ND
Manufacturer
Manufacturer Product Number
SR-5-315MA-BK
Description
FUSE BRD MNT 315MA 250VAC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
SR-5-315MA-BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.2772
Approval Agency
CCC, cULus, KC-MARK, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.319" H (8.50mm x 8.10mm)
DC Cold Resistance
0.43 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
550,48000 Kč252,40 Kč
1046,57400 Kč465,74 Kč
5038,64060 Kč1 932,03 Kč
20032,87340 Kč6 574,68 Kč
40030,30643 Kč12 122,57 Kč
60028,89255 Kč17 335,53 Kč
1 00027,19829 Kč27 198,29 Kč
5 00022,43149 Kč112 157,45 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč