1868762 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 25
Unit Price: 34,86000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 16 572
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 22
Unit Price: 54,80000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 45
Unit Price: 55,22000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1 922
Unit Price: 31,29000 Kč
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1868762

DigiKey Part Number
1868762-ND
Manufacturer
Manufacturer Product Number
1868762
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
14-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Black
Positions Per Level
3
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1706361Phoenix Contact25277-13732-ND34,86000 KčParametric Equivalent
1729131Phoenix Contact16 572277-1248-ND30,24000 KčParametric Equivalent
1730133Phoenix Contact22277-13822-ND54,80000 KčParametric Equivalent
1868746Phoenix Contact451868746-ND55,22000 KčParametric Equivalent
1985878Phoenix Contact1 922277-14503-ND31,29000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5053,59940 Kč2 679,97 Kč
Manufacturers Standard Package
Unit Price without VAT:53,59940 Kč
Unit Price with VAT:64,85527 Kč