
1868746 | |
|---|---|
DigiKey Part Number | 1868746-ND |
Manufacturer | |
Manufacturer Product Number | 1868746 |
Description | TERM BLK 3P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1868746 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Obsolete | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1706361 | Phoenix Contact | 25 | 277-13732-ND | 34,86000 Kč | Parametric Equivalent |
| 1729131 | Phoenix Contact | 16 572 | 277-1248-ND | 30,24000 Kč | Parametric Equivalent |
| 1730133 | Phoenix Contact | 22 | 277-13822-ND | 54,80000 Kč | Parametric Equivalent |
| 1868762 | Phoenix Contact | 0 | 1868762-ND | 53,59940 Kč | Parametric Equivalent |
| 1985878 | Phoenix Contact | 1 922 | 277-14503-ND | 31,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

