Similar
Similar
Similar
Similar
Similar
Similar
Similar

1862959 | |
|---|---|
DigiKey Part Number | 277-6320-ND |
Manufacturer | |
Manufacturer Product Number | 1862959 |
Description | TERM BLOCK PLUG 12POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1862959 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Plug Wire Entry 270° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.752" (19.10mm) |
Current - IEC 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS12115A | On Shore Technology Inc. | 0 | OSTTS12115A-ND | 31,15875 Kč | Similar |
| OSTTS12115B | On Shore Technology Inc. | 0 | OSTTS12115B-ND | 42,44375 Kč | Similar |
| TBP03P4-350-12BE | Same Sky (Formerly CUI Devices) | 292 | 2223-TBP03P4-350-12BE-ND | 51,64000 Kč | Similar |
| TBP03P4-350-12GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP03P4-350-12GR-ND | 23,42615 Kč | Similar |
| TBP03P5-350-12BE | Same Sky (Formerly CUI Devices) | 391 | 2223-TBP03P5-350-12BE-ND | 51,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,46000 Kč | 287,46 Kč |
| 10 | 235,80800 Kč | 2 358,08 Kč |
| Unit Price without VAT: | 287,46000 Kč |
|---|---|
| Unit Price with VAT: | 347,82660 Kč |





















