10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
1857125
1857125

1857125

DigiKey Part Number
277-12369-ND
Manufacturer
Manufacturer Product Number
1857125
Description
TERM BLOCK HDR 10POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.300" (7.62mm)
Manufacturer
Phoenix Contact
Header Orientation
90°, Right Angle
Series
Termination Style
Solder
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Current - IEC
12A
Type
Header, Male Pins, Shrouded (2 Side)
Color
Black
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Contact Tail Length
0.138" (3.50mm)
Number of Levels
1
Insulation Height
0.339" (8.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50108,37900 Kč5 418,95 Kč
Manufacturers Standard Package
Unit Price without VAT:108,37900 Kč
Unit Price with VAT:131,13859 Kč