Hood Connector Thru Type PG21 IP67 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855115

DigiKey Part Number
277-14234-ND
Manufacturer
Manufacturer Product Number
1855115
Description
CONN HOOD THRU TYPE PG21
Customer Reference
Detailed Description
Hood Connector Thru Type PG21 IP67 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1855115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Thru Type
Size
-
Lock Location
Screw Locks on Hood
Thread Size
PG21
Size / Dimension
3.780" L x 1.299" W x 3.110" H (96.00mm x 33.00mm x 79.00mm)
Housing Color
-
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,59000 Kč399,59 Kč
Manufacturers Standard Package
Unit Price without VAT:399,59000 Kč
Unit Price with VAT:483,50390 Kč