
1849228 | |
|---|---|
DigiKey Part Number | 1849228-ND |
Manufacturer | |
Manufacturer Product Number | 1849228 |
Description | TERM BLK 16POS GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Green Plug Connection - Ganged |
Datasheet | Datasheet |
EDA/CAD Models | 1849228 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug Connection - Ganged | Features Mating Flange |
Mounting Type DIN Rail | Housing Color Green |
Number of Positions 16 | Length 3.602" (91.50mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Termination Style Plug Receptacles, Screw | Material Flammability Rating UL94 V-0 |
Current - IEC 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 955,82900 Kč | 47 791,45 Kč |
| Unit Price without VAT: | 955,82900 Kč |
|---|---|
| Unit Price with VAT: | 1 156,55309 Kč |








