Similar
Similar

1837696 | |
|---|---|
DigiKey Part Number | 1837696-ND |
Manufacturer | |
Manufacturer Product Number | 1837696 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 15 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 16 | Contact Mating Finish Gold |
Positions Per Level 16 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.339" (8.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-16BE | Same Sky (Formerly CUI Devices) | 252 | 102-6418-ND | 42,00000 Kč | Similar |
| TBP01R1W-508-16BE | Same Sky (Formerly CUI Devices) | 83 | 102-6456-ND | 61,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 234,46360 Kč | 11 723,18 Kč |
| Unit Price without VAT: | 234,46360 Kč |
|---|---|
| Unit Price with VAT: | 283,70096 Kč |






























