10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1842791

DigiKey Part Number
1842791-ND
Manufacturer
Manufacturer Product Number
1842791
Description
TERM BLOCK HDR 10POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1842791 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
10
Positions Per Level
5
Number of Levels
2
Pitch
0.150" (3.81mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
320 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.134" (3.40mm)
Insulation Height
0.862" (21.89mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50179,77220 Kč8 988,61 Kč
Manufacturers Standard Package
Unit Price without VAT:179,77220 Kč
Unit Price with VAT:217,52436 Kč