5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1702247

DigiKey Part Number
1702247-ND
Manufacturer
Manufacturer Product Number
1702247
Description
TERM BLOCK PLUG 5POS 3.81MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screwless - Leg Spring, Push-In Spring
Manufacturer
Phoenix Contact
Mounting Type
Free Hanging (In-Line)
Series
Current - IEC
8A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Active
Wire Gauge or Range - AWG
16-28 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
5
Color
Green
Positions Per Level
5
Contact Mating Finish
Tin
Number of Levels
1
Features
Mating Flange, Positions Stamped
Pitch
0.150" (3.81mm)
Wire Strip Length
9mm
Plug Wire Entry
180°
Insulation Height
0.488" (12.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50200,10260 Kč10 005,13 Kč
Manufacturers Standard Package
Unit Price without VAT:200,10260 Kč
Unit Price with VAT:242,12415 Kč