
1840638 | |
|---|---|
DigiKey Part Number | 277-6491-ND |
Manufacturer | |
Manufacturer Product Number | 1840638 |
Description | TERM BLK 10POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins Green |
Datasheet | Datasheet |
EDA/CAD Models | 1840638 Models |
Category | Positions Per Level 10 |
Manufacturer Phoenix Contact | Panel Mount Type Screw Mount - Front Flange |
Series | Pitch 0.300" (7.62mm) |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Current - UL 35 A |
Front Panel Wire Connection Header, Male Pins | Wire Gauge 10-30 AWG |
Rear Panel Wire Connection Bolt/Screw Clamp - Wire Entry Parallel to Panel | Color Green |
Width 3.851" (97.82mm) | Features Threaded Mating Lock |
Panel Thickness 0.039 ~ 0.197" (1.0 ~ 5.0mm) | Number of Levels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,70000 Kč | 620,70 Kč |
| 10 | 426,78400 Kč | 4 267,84 Kč |
| Unit Price without VAT: | 620,70000 Kč |
|---|---|
| Unit Price with VAT: | 751,04700 Kč |






